Part Details for 32.21.7.024.4000 by FINDER SpA
Overview of 32.21.7.024.4000 by FINDER SpA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.21.7.024.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3837
|
Newark | Subminiature Relay, Spdt, 6A, 250Vac, Th Rohs Compliant: Yes |Finder 32.21.7.024.4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$5.2100 / $7.5600 | Buy Now |
DISTI #
38AK9927
|
Newark | Min. Pcb Relay, Spdt 6A, 24V Dc Coil, Agsno2 Contact, Wash Tight Rohs Compliant: Yes |Finder 32.21.7.024.4000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $5.6800 | Buy Now |
DISTI #
2066-32.21.7.024.4000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
360 In Stock |
|
$3.0542 / $5.2400 | Buy Now |
DISTI #
33117497
|
Verical | Power Relay 24VDC 15A SPDT(20x10x10.7)mm THT Min Qty: 150 Package Multiple: 1 | Americas - 889 |
|
$3.6238 / $3.8417 | Buy Now |
DISTI #
32.21.7.024.4000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 15A Min Qty: 1 | 861 |
|
$3.2000 / $5.2500 | Buy Now |
DISTI #
REL8515
|
Rutronik | POWER RELAY THT 24V 6A 1CO RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube |
Stock DE - 300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.8200 / $3.0700 | Buy Now |
DISTI #
4244646
|
element14 Asia-Pacific | SUBMINIATURE RELAY, SPDT, 6A, 250VAC, TH RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$3.2783 / $5.6093 | Buy Now |
DISTI #
4244646
|
Farnell | SUBMINIATURE RELAY, SPDT, 6A, 250VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 18 |
|
$4.4088 / $4.7982 | Buy Now |
|
New Advantage Corporation | Power Relay 24VDC 1c 6A max.400VAC 2880Ohm AgSnO2, THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 711 |
|
$4.3500 / $4.6800 | Buy Now |
Part Details for 32.21.7.024.4000
32.21.7.024.4000 CAD Models
32.21.7.024.4000 Part Data Attributes:
|
32.21.7.024.4000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
32.21.7.024.4000
FINDER SpA
Electromechanical Relay, SPDT, MBB, 36VDC (Coil), 0.2W@24VDCmW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 18.7 V | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Physical Dimension | 20mm x 10mm x 10.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 4 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |