Part Details for 32.21.7.024.2000 by FINDER SpA
Overview of 32.21.7.024.2000 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.21.7.024.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1221
|
Newark | General Purpose Relay, 32 Series, Power, Spdt, 24 Vdc, 6 A Rohs Compliant: Yes |Finder 32.21.7.024.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $5.6100 | Buy Now |
DISTI #
32.21.7.024.200
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 15A Min Qty: 1 | 670 |
|
$2.9000 / $4.4300 | Buy Now |
DISTI #
29G9512
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 6 A, 400 V (AC), monostable, 32.21.7.024.2000 Min Qty: 1 | 26 |
|
$3.2974 / $4.4397 | Buy Now |
DISTI #
1329653
|
element14 Asia-Pacific | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 166 |
|
$6.0178 / $6.6396 | Buy Now |
DISTI #
1329653
|
Farnell | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 166 |
|
$5.2423 / $6.7257 | Buy Now |
DISTI #
32.21.7.024.2000
|
Maritex | Electromagnetic relay, contact rating current 6A, coil voltage 24VDC, 1 changeover contact (1C), coil power 200mW, 3A/30VDC, 6A/230VAC Min Qty: 1 Package Multiple: 1 | 20 |
|
$2.7120 / $3.6980 | Buy Now |
Part Details for 32.21.7.024.2000
32.21.7.024.2000 CAD Models
32.21.7.024.2000 Part Data Attributes:
|
32.21.7.024.2000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
32.21.7.024.2000
FINDER SpA
Electromechanical Relay, SPDT, MBB, 36VDC (Coil), 0.2W@24VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 18.7 V | |
Coil Power | 200 mW | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Physical Dimension | 20mm x 10mm x 10.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 4 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |