-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST-NO, MBB, 18VDC (Coil), 0.2W@12VDCmW (Coil), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32.21.7.012.2300 by FINDER SpA is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747721
|
RS | SPST-NO PCB Mount Relay Through Hole, 6 A, 12V dc | Finder 32.21.7.012.2300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$4.6900 / $5.1500 | Buy Now |
DISTI #
32.21.7.012.2300
|
Maritex | Electromagnetic relay, contact rating current 6A, coil voltage 12VDC, make contact (1A), coil po... more Min Qty: 1 Package Multiple: 1 | 20 |
|
$2.7120 / $4.1485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32.21.7.012.2300
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
32.21.7.012.2300
FINDER SpA
Electromechanical Relay, SPST-NO, MBB, 18VDC (Coil), 0.2W@12VDCmW (Coil), Random, AC/DC Output
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FINDER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 9.4 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 10mm x 10.7mm | |
Reference Standard | CUL; GOST; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |