Part Details for 32.21.7.012.2000 by FINDER SpA
Overview of 32.21.7.012.2000 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.21.7.012.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1220
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:6A, Product Range:32 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Contact Voltage Rohs Compliant: Yes |Finder 32.21.7.012.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $7.0500 | Buy Now |
DISTI #
32.21.7.012.200
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 15A Min Qty: 1 | 1226 |
|
$3.7700 / $4.4300 | Buy Now |
DISTI #
29G9511
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 12 V (DC), 720 Ω, 6 A, 400 V (AC), monostable, 32.21.7.012.2000 Min Qty: 1 | 77 |
|
$3.2303 / $4.3501 | Buy Now |
DISTI #
1329652
|
element14 Asia-Pacific | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 3901 |
|
$4.1514 / $4.5732 | Buy Now |
DISTI #
1329652
|
Farnell | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 3901 |
|
$5.1122 / $6.5441 | Buy Now |
DISTI #
32.21.7.012.2000
|
Maritex | Electromagnetic relay, contact rating current 6A, coil voltage 12VDC, 1 changeover contact (1C), coil power 200mW, 3A/30VDC, 6A/230VAC Min Qty: 1 Package Multiple: 1 | 20 |
|
$2.9590 / $3.9450 | Buy Now |
Part Details for 32.21.7.012.2000
32.21.7.012.2000 CAD Models
32.21.7.012.2000 Part Data Attributes:
|
32.21.7.012.2000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
32.21.7.012.2000
FINDER SpA
Electromechanical Relay, SPDT, MBB, 18VDC (Coil), 0.2W@12VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 9.4 V | |
Coil Power | 200 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Physical Dimension | 20mm x 10mm x 10.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 4 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |