Part Details for 32.21.7.005.4000 by FINDER SpA
Overview of 32.21.7.005.4000 by FINDER SpA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.21.7.005.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3833
|
Newark | Subminiature Relay, Spdt, 6A, 250Vac, Th Rohs Compliant: Yes |Finder 32.21.7.005.4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$7.2400 / $7.6000 | Buy Now |
DISTI #
2066-32.21.7.005.4000-ND
|
DigiKey | MIN. PCB RELAY, SPDT 6A, 5V DC C Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2400 | Buy Now |
DISTI #
72340650
|
RS | Min. PCB Relay, SPDT 6A, 5V DC coil, AgSnO2 contact, wash tight | Finder 32.21.7.005.4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$4.8600 / $5.3400 | Buy Now |
DISTI #
32.21.7.005.4000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$3.4600 / $4.4200 | RFQ |
DISTI #
4244644
|
element14 Asia-Pacific | SUBMINIATURE RELAY, SPDT, 6A, 250VAC, TH RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$5.8387 | Buy Now |
DISTI #
4244644
|
Farnell | SUBMINIATURE RELAY, SPDT, 6A, 250VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 29 |
|
$4.3460 / $5.2629 | Buy Now |
DISTI #
32.21.7.005.4000
|
Maritex | Electromagnetic relay, contact rating current 6A, coil voltage 5VDC, 1 changeover contact (1C), coil power 200mW, 3A/30VDC, 6A/230VAC Min Qty: 1 Package Multiple: 1 | 20 |
|
$2.9590 / $4.4380 | Buy Now |
Part Details for 32.21.7.005.4000
32.21.7.005.4000 CAD Models
32.21.7.005.4000 Part Data Attributes:
|
32.21.7.005.4000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
32.21.7.005.4000
FINDER SpA
Electromechanical Relay, SPDT, MBB, 7.5VDC (Coil), 0.2W@5VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 3.9 V | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Physical Dimension | 20mm x 10mm x 10.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 4 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |