-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPDT, MBB, 7.5VDC (Coil), 0.2W@5VDCmW (Coil), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32.21.7.005.2000 by FINDER SpA is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
BQ2000TSN-B5 | Texas Instruments | Switch-mode multi-chemistry battery charger with dT/dt termination 8-SOIC -20 to 70 | |
PTH12000LAZT | Texas Instruments | 0.8 to 1.8 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1329651
|
Farnell | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 46 |
|
$6.3279 / $7.4093 | Buy Now |
DISTI #
87340521
|
Verical | Power Relay 5VDC 6A SPDT(20x10x10.7)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1012 |
|
$4.8440 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$6.1124 / $9.9120 | Buy Now | |
DISTI #
32.21.7.005.200
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 15A, PCB Min Qty: 1 | 980 |
|
$2.9700 / $3.4700 | Buy Now |
DISTI #
32.21.7.005.2000
|
Maritex | Electromagnetic relay, contact rating current 6A, coil voltage 5VDC, 1 changeover contact (1C), ... more Min Qty: 1 Package Multiple: 1 | 20 |
|
$2.9440 / $3.4097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32.21.7.005.2000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
32.21.7.005.2000
FINDER SpA
Electromechanical Relay, SPDT, MBB, 7.5VDC (Coil), 0.2W@5VDCmW (Coil), Random, AC/DC Output
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FINDER | |
Body Breadth | 10 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 3.9 V | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Physical Dimension | 20mm x 10mm x 10.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 4 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
The maximum switching frequency of the relay is 20 operations per minute.
The relay module is designed to operate in temperatures between -40°C and 85°C. However, it's recommended to derate the relay's performance at high temperatures above 60°C.
The relay requires a minimum load of 10mA to operate reliably. Operating the relay with a load below this threshold may lead to unreliable switching.
The relay module is designed for general-purpose use and may not meet the requirements for safety-critical applications. It's recommended to consult with a safety expert and conduct thorough testing before using the relay in a safety-critical application.
The expected lifespan of the relay is 10^7 operations, assuming normal operating conditions and proper usage.