There are no models available for this part yet.
Overview of 32.064 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 32.064 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7800
|
Newark | Pcb Terminal, Front Wire, 14 Pole, 5.08Mm |Altech 32.064 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $7.8200 | Buy Now | |
DISTI #
1920-32.064-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 14 POL Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1495 | Buy Now | |
DISTI #
845-32.064
|
Mouser Electronics | Fixed Terminal Blocks AKZ350/14 PCB RoHS: Compliant | 0 |
|
$3.8900 / $5.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$3.8100 | Buy Now | ||
Bisco Industries | 3 |
|
Buy Now | ||||
Onlinecomponents.com | Conn Terminal Block F 14 POS 5.08mm Solder RA Thru-Hole 16A RoHS: Compliant | 0 |
|
$3.8500 / $5.0500 | Buy Now | ||
DISTI #
10114850
|
TestEquity LLC | Altech 32.064 PCB Terminal, Front wire, 14 Pole, 5.08mm AKZ350/14-5.08-V, 15A, 300V, green | 0 |
|
$5.7100 | Buy Now |
CAD Models for 32.064 by Altech Corporation
Part Data Attributes for 32.064 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Additional Feature
|
POLYAMIDE66
|
Fastening Method
|
SCREW/SPRING CAGE
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
14
|
Rated Current
|
16 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|