Part Details for 32.057 by Altech Corporation
Overview of 32.057 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7793
|
Newark | Pcb Terminal, Front Wire, 7 Pole, 5.08Mm |Altech 32.057 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.9000 | Buy Now |
DISTI #
1920-32.057-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 7 POLE Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0943 | Buy Now |
DISTI #
845-32.057
|
Mouser Electronics | Fixed Terminal Blocks AKZ350/7 PCBGrn RoHS: Compliant | 0 |
|
$2.0700 / $3.8300 | Order Now |
|
Future Electronics | AKZ350/7, PCB Term, Grn, 7p, 5.08mm PS RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$3.0400 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 7 POS 5.08mm Screw RA Thru-Hole 16A RoHS: Compliant | 399 Factory Stock |
|
$1.8500 / $2.7100 | Buy Now |
|
Powell Electronics | PCB Terminal, Front wire, 7 Pole, 5.08mm Min Qty: 30 | 263 |
|
$2.4700 | Buy Now |
|
Master Electronics | Conn Terminal Block 7 POS 5.08mm Screw RA Thru-Hole 16A RoHS: Compliant | 399 Factory Stock |
|
$1.8500 / $2.7100 | Buy Now |
DISTI #
10115803
|
TestEquity LLC | Altech 32.057 PCB Terminal, Front wire, 7 Pole, 5.08mm AKZ350/07-5.08-V, 15A, 300V, green | 0 |
|
$2.8500 | Buy Now |
Part Details for 32.057
32.057 CAD Models
32.057 Part Data Attributes
|
32.057
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32.057
Altech Corporation
Clips/Clamps,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |