Part Details for 32-6518-101 by Aries Electronics Inc
Overview of 32-6518-101 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65188-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Latching Frame 3x32 | |
65185-001LF | Amphenol Communications Solutions | Din Accessory Latching Frame Modular 2 modules | |
65186-001LF | Amphenol Communications Solutions | Din Accessory Latching Frame Modular 3 modules |
Price & Stock for 32-6518-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-6518-101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 81 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9298 | Buy Now |
DISTI #
535-32-6518-101
|
Mouser Electronics | IC & Component Sockets OPEN FRAME CAPACITOR SOLDER TAIL 32 PINS RoHS: Compliant | 0 |
|
$5.6100 / $7.3400 | Order Now |
|
Future Electronics | 32 pin, 0.6 pin to pin, Open Frame Capacitor Socket with Solder Pin Tail RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$5.8100 / $6.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4500 / $5.9400 | Buy Now |
Part Details for 32-6518-101
32-6518-101 CAD Models
32-6518-101 Part Data Attributes
|
32-6518-101
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
32-6518-101
Aries Electronics Inc
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.162 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |