There are no models available for this part yet.
Overview of 32-5910UL by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 32-5910UL by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-32-5910UL-ND
|
DigiKey | CONN MOD PLUG 10P10C UNSHIELDED Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
18846 In Stock |
|
$0.4875 / $1.0900 | Buy Now | |
DISTI #
601-32-5910UL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 10P10C ROUND RoHS: Compliant | 3008 |
|
$0.4870 / $0.8000 | Buy Now |
CAD Models for 32-5910UL by Cinch Connectivity Solutions
Part Data Attributes for 32-5910UL by Cinch Connectivity Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCARBONATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|