Part Details for 32-441-100 by GC Electronics
Overview of 32-441-100 by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-441-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R2331
|
Newark | Conn Type F M 2Ghz St Cable Mount/Gc Electronics |Gc Electronics 32-441-100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$76.8400 / $92.6600 | Buy Now |
DISTI #
2266-32-441-100-ND
|
DigiKey | CONN TYPE F M 2GHZ ST CABLE MOUN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1810 / $0.2130 | Buy Now |
|
Onlinecomponents.com | Conn Type F M 2GHz ST Cable Mount RoHS: Compliant |
2295 In Stock |
|
$0.4360 / $0.6130 | Buy Now |
DISTI #
76920794
|
Verical | Conn Type F M 2GHz ST Cable Mount Min Qty: 100 Package Multiple: 100 Date Code: 1001 | Americas - 200 |
|
$0.7929 / $0.8514 | Buy Now |
DISTI #
GC Electronics 32-441-100
|
PEI Genesis | Type F Connector | 0 |
|
Buy Now | |
|
Master Electronics | Conn Type F M 2GHz ST Cable Mount RoHS: Compliant |
2295 In Stock |
|
$0.4360 / $0.6130 | Buy Now |