Part Details for 32-3174-BU by GC Electronics
Overview of 32-3174-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-475KL | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-474KL | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-473KL | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 32-3174-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type F-PAL Adapter F/M ST Bulk RoHS: Compliant |
30 In Stock |
|
$0.4970 / $1.8370 | Buy Now |
DISTI #
66421113
|
Verical | Conn Type F-PAL Adapter F/M ST Bulk Min Qty: 30 Package Multiple: 10 | Americas - 30 |
|
$0.6461 / $2.1710 | Buy Now |
|
Master Electronics | Conn Type F-PAL Adapter F/M ST Bulk RoHS: Compliant |
30 In Stock |
|
$0.4970 / $1.8370 | Buy Now |