Part Details for 32-3162-BU by GC Electronics
Overview of 32-3162-BU by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-3162-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7087
|
Newark | Cable Assembly Rg59 1828M Type F To Type F Pl-Pl/Gc Electronics |Gc Electronics 32-3162-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.6400 | Buy Now |
DISTI #
2266-32-3162-BU-ND
|
DigiKey | CABLE ASSEMBLY RG59 1828M TYPE F Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$0.6100 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly RG59 1.828m Type F to Type F PL-PL Bulk RoHS: Compliant |
117 In Stock |
|
$2.0600 / $2.4100 | Buy Now |
DISTI #
GC Electronics 32-3162-BU
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly RG59 1.828m Type F to Type F PL-PL Bulk RoHS: Compliant |
117 In Stock |
|
$2.0600 / $2.4100 | Buy Now |