Part Details for 32-3119-BU by GC Electronics
Overview of 32-3119-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3119IFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119IFE#TRPBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119HFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC |
Price & Stock for 32-3119-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-32-3119-BU-ND
|
DigiKey | CONN BNC ADAPTER F/F ST BULK Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70159580
|
RS | DOUBLE BNC FEMALE | GC Electronics 32-3119-BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $1.0000 | RFQ |
|
Onlinecomponents.com | Conn BNC Adapter F/F ST Bulk RoHS: Compliant |
885 In Stock |
|
$0.5000 / $0.7030 | Buy Now |
|
Master Electronics | Conn BNC Adapter F/F ST Bulk RoHS: Compliant |
885 In Stock |
|
$0.5000 / $0.7030 | Buy Now |