Part Details for 32-2900BK by Cinch Connectivity Solutions
Overview of 32-2900BK by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 32-2900BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-32-2900BK-ND
|
DigiKey | CONN BOOT HOODED FOR RJ45 PLUGS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4590 In Stock |
|
$0.1950 / $0.4800 | Buy Now |
DISTI #
601-32-2900BK
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Plug Boot Black RoHS: Compliant | 2847 |
|
$0.2000 / $0.3900 | Buy Now |
Part Details for 32-2900BK
32-2900BK CAD Models
32-2900BK Part Data Attributes
|
32-2900BK
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
32-2900BK
Cinch Connectivity Solutions
Connector Sub-assemblies
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PVC |