Part Details for 32-2111T by Visual Communications Company
Overview of 32-2111T by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 32-2111T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-2111T-ND
|
DigiKey | NEON PANEL INDICATOR 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
49 In Stock |
|
$4.1431 / $8.5500 | Buy Now |
DISTI #
593-32-2111T
|
Mouser Electronics | Panel Mount Indicator Lamps PMI RND .5" Neon 125V Tab 3/16 Red HiHat RoHS: Compliant | 68 |
|
$3.9100 / $7.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.2500 | Buy Now |
DISTI #
51637690
|
Verical | Panel Mount Indicator RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1729 | Americas - 20 |
|
$9.4050 | Buy Now |
Part Details for 32-2111T
32-2111T CAD Models
32-2111T Part Data Attributes
|
32-2111T
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
32-2111T
Visual Communications Company
PMI RND .5″ Neon 125V Tab 3/16 Red Flat
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company |