Part Details for 32-2111 by Visual Communications Company
Overview of 32-2111 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 32-2111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-2111-ND
|
DigiKey | NEON PANEL INDICATOR 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
94 In Stock |
|
$3.6557 / $7.5400 | Buy Now |
DISTI #
593-32-2111
|
Mouser Electronics | Panel Mount Indicator Lamps PMI RND .5" Neon 125V Wire Red Hi-Hat RoHS: Compliant | 0 |
|
$6.2600 / $8.4800 | Order Now |
DISTI #
70214125
|
RS | Indicator Panel Mount Neon Mnt-Sz 0.5" Press-Fit Red 125V Leads 25000 Hrs | VCC (Visual Communications Company) 32-2111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 100 |
|
$5.7600 / $7.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.0700 | Buy Now |
Part Details for 32-2111
32-2111 CAD Models
32-2111 Part Data Attributes:
|
32-2111
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
32-2111
Visual Communications Company
PMI RND .5″ Neon 125V Wire Red Flat
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2020-06-05 |