Part Details for 32-02-2-AA by Grayhill Inc
Overview of 32-02-2-AA by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-02-2-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2527
|
Newark | Asm,2 Stkd Switches |Grayhill 32-02-2-AA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3000 / $16.5700 | Buy Now |
DISTI #
32-02-2-AA-ND
|
DigiKey | SWITCH PUSH DPST 0.15A 28V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8816 | Buy Now |
DISTI #
32-02-2-AA
|
Avnet Americas | Switch Push Button N.O./N.C. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 32-02-2-AA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5248 / $10.4864 | Buy Now |
DISTI #
706-32-02-2-AA
|
Mouser Electronics | Pushbutton Switches ASM,2 STKD SWITCHES RoHS: Compliant | 0 |
|
$10.7900 / $14.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.6700 / $12.6400 | Buy Now | |
|
Quest Components | SWITCH, PUSH BUTTON, SPST, THROUGH HOLE MOUNT | 3345 |
|
$7.6575 / $15.3150 | Buy Now |
DISTI #
000000000000776105
|
Sager | Pushbutton Switches ASM,2 STKD SWITCHES Min Qty: 25 | 0 |
|
$7.1400 / $11.4500 | Buy Now |
DISTI #
32-02-2-AA
|
Avnet Abacus | Switch Push Button N.O./N.C. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole (Alt: 32-02-2-AA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 32-02-2-AA
32-02-2-AA CAD Models
32-02-2-AA Part Data Attributes
|
32-02-2-AA
Grayhill Inc
Buy Now
|
Compare Parts:
32-02-2-AA
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |