Part Details for 32-01-4-ARGA by Grayhill Inc
Results Overview of 32-01-4-ARGA by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32-01-4-ARGA Information
32-01-4-ARGA by Grayhill Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 32-01-4-ARGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-01-4-ARGA
|
Avnet Americas | Switch Push Button N.O./N.C. DPST Button 0.15A 28VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-32-01-4-ARGA
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, 10 microinches gold plating, 4 switches, black button, red LE... more RoHS: Compliant | 0 |
|
$8.5000 / $12.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3900 / $19.2700 | Buy Now |
DISTI #
000000000000776104
|
Sager | Pushbutton Switches Pushbutton Switch, 10 microinches gold plating, 4 switches, black button, red LE... more | 0 |
|
Buy Now |
Part Details for 32-01-4-ARGA
32-01-4-ARGA CAD Models
32-01-4-ARGA Part Data Attributes
|
32-01-4-ARGA
Grayhill Inc
Buy Now
|
Compare Parts:
32-01-4-ARGA
Grayhill Inc
Select a part to compare: |
Samacsys Manufacturer | Grayhill |