Part Details for 31SPA045A by Sensitron Semiconductors
Overview of 31SPA045A by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 31SPA045A
31SPA045A CAD Models
31SPA045A Part Data Attributes:
|
31SPA045A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
31SPA045A
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1A, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XXSO-G1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 570 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 31SPA045A
This table gives cross-reference parts and alternative options found for 31SPA045A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31SPA045A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30SPA060A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1A, 1 PIN | Sensitron Semiconductors | 31SPA045A vs 30SPA060A |
SD175SA20B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-2 | Sensitron Semiconductors | 31SPA045A vs SD175SA20B |
SHD118446A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED, SHD-5A, 3 PIN | Sensitron Semiconductors | 31SPA045A vs SHD118446A |
SHD118446 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED PACKAGE-3 | Sensitron Semiconductors | 31SPA045A vs SHD118446 |
31SPA045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1, 2 PIN | Sensitron Semiconductors | 31SPA045A vs 31SPA045 |
33SPA100A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, SPD-1A, 1 PIN | Sensitron Semiconductors | 31SPA045A vs 33SPA100A |
SPD115468AR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, PLASTIC, SPD-1A, 2 PIN | Sensitron Semiconductors | 31SPA045A vs SPD115468AR |
SHD115412 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | 31SPA045A vs SHD115412 |
SD175SA60C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, DIE-1 | Sensitron Semiconductors | 31SPA045A vs SD175SA60C |
SHD114417 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, Silicon, HERMETIC SEALED, SHD-3, 2 PIN | Sensitron Semiconductors | 31SPA045A vs SHD114417 |