Part Details for 31NT91-2 by Honeywell Sensing and Control
Results Overview of 31NT91-2 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31NT91-2 Information
31NT91-2 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 31NT91-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2951
|
Newark | Switch, Toggle, Spst, 20A, 277V, Switch Operation:On-Off, Contact Configuration:Spst, Illuminatio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$20.2900 / $27.0200 | Buy Now |
DISTI #
46AJ1613
|
Newark | Toggle Switch/Honeywell Rohs Compliant: Yes |Honeywell 31NT91-2 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5100 / $27.6600 | Buy Now |
DISTI #
480-2183-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
18 In Stock |
|
$18.5520 / $26.4000 | Buy Now |
DISTI #
785-31NT91-2
|
Mouser Electronics | Toggle Switches SPST OFF-ON Quick Connect Term RoHS: Compliant | 25 |
|
$18.5600 / $25.5300 | Buy Now |
DISTI #
70120182
|
RS | Toggle Switch, Sealed, NT Series, Flat base, 15 A, 2-Position, NT Series | Honeywell 31NT91-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 598 |
|
$19.4300 / $25.9100 | Buy Now |
DISTI #
83672090
|
Verical | Switch Toggle OFF ON SPST Round Lever Quick Conn 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 289 |
|
$22.0471 / $33.4588 | Buy Now |
DISTI #
29735294
|
Verical | Switch Toggle OFF ON SPST Round Lever Quick Conn 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 218 |
|
$20.4800 / $22.1300 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | TOGGLE SWITCH, DPST, LATCHED, SCREW TERMINAL, PANEL MOUNT | 1010 |
|
$18.4500 / $24.6000 | Buy Now |
DISTI #
31NT91-2
|
TTI | Toggle Switches SPST OFF-ON Quick Connect Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 203 In Stock |
|
$18.2700 / $24.1000 | Buy Now |
Part Details for 31NT91-2
31NT91-2 CAD Models
31NT91-2 Part Data Attributes
|
31NT91-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT91-2
Honeywell Sensing and Control
Toggle Switch, DPST, Latched, Screw Terminal, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 15.77 mm | |
Body Height | 34.79 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |