Part Details for 31NT393-3-B08 by Honeywell Sensing and Control
Overview of 31NT393-3-B08 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31NT393-3-B08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M8216
|
Newark | Toggle Switch |Honeywell 31NT393-3-B08 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5900 | Buy Now |
DISTI #
480-31NT393-3-B08-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8660 | Buy Now |
DISTI #
785-31NT393-3-B08
|
Mouser Electronics | Toggle Switches SEALED OI SWITCH RoHS: Compliant | 93 |
|
$33.2200 / $36.1100 | Buy Now |
DISTI #
70329534
|
RS | Toggle Switch, On-None-On, SPDT, Tab Lever Solder, 15 A, NT Series | Honeywell 31NT393-3-B08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0600 / $36.7300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On - On), High Spring Force, Quick Connect Terminal, 16 mm Yellow Plastic Tab Lever, 1 Black Standard Nut in Hardware Packet RoHS: Compliant |
89 In Stock |
|
$32.7000 / $38.4700 | Buy Now |
DISTI #
31NT393-3-B08
|
TTI | Toggle Switches SEALED OI SWITCH Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.3700 / $31.0700 | Buy Now |
DISTI #
31NT393-3-B08
|
TME | Switch: toggle, NT Min Qty: 25 | 0 |
|
$31.9700 / $35.6600 | RFQ |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (On - On), High Spring Force, Quick Connect Terminal, 16 mm Yellow Plastic Tab Lever, 1 Black Standard Nut in Hardware Packet RoHS: Compliant |
89 In Stock |
|
$32.7000 / $38.4700 | Buy Now |
Part Details for 31NT393-3-B08
31NT393-3-B08 CAD Models
31NT393-3-B08 Part Data Attributes
|
31NT393-3-B08
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT393-3-B08
Honeywell Sensing and Control
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |