Part Details for 31NT392-2-C08 by Honeywell Sensing and Control
Results Overview of 31NT392-2-C08 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31NT392-2-C08 Information
31NT392-2-C08 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 31NT392-2-C08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31NT392-2-C08-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6330 | Buy Now |
DISTI #
785-31NT392-2-C08
|
Mouser Electronics | Toggle Switches TOGGLE SW 1POLE 2POS QK CONN TERM STD LV RoHS: Compliant | 0 |
|
$35.5700 | Order Now |
DISTI #
71323787
|
RS | Toggles & Rockers | Honeywell 31NT392-2-C08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1900 | RFQ |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Positio... more RoHS: Compliant | 0 |
|
$29.7400 / $62.3000 | Buy Now |
Part Details for 31NT392-2-C08
31NT392-2-C08 CAD Models
31NT392-2-C08 Part Data Attributes
|
31NT392-2-C08
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT392-2-C08
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Tab Lever Actuator, Panel Mount-threaded,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | TAB LEVER | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |