Part Details for 31NT391-8-C02 by Honeywell Sensing and Control
Overview of 31NT391-8-C02 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31NT391-8-C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3492
|
Newark | Toggle Switch |Honeywell 31NT391-8-C02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5600 | Buy Now |
DISTI #
480-31NT391-8-C02-ND
|
DigiKey | SWITCH TOGGLE SPST-NC 10A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9359 | Buy Now |
DISTI #
785-31NT391-8-C02
|
Mouser Electronics | Toggle Switches Sealed Operator Controls RoHS: Compliant | 88 |
|
$31.2400 / $43.0800 | Buy Now |
DISTI #
71323785
|
RS | Toggles & Rockers | Honeywell 31NT391-8-C02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On), Quick Connect Terminal, 22 mm Black Plastic Tab Lever, Special Black Nut in Hardware Packet |
100 In Stock |
|
$27.9600 / $36.3100 | Buy Now |
DISTI #
69702765
|
Verical | Toggle Switch Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 97 |
|
$36.8353 / $45.9620 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On), Quick Connect Terminal, 22 mm Black Plastic Tab Lever, Special Black Nut in Hardware Packet |
100 In Stock |
|
$27.9600 / $36.3100 | Buy Now |
Part Details for 31NT391-8-C02
31NT391-8-C02 CAD Models
31NT391-8-C02 Part Data Attributes:
|
31NT391-8-C02
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT391-8-C02
Honeywell Sensing and Control
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |