Part Details for 31EN10-6 by Honeywell Sensing and Control
Overview of 31EN10-6 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31EN10-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-31EN10-6-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,173.7800 / $1,196.8000 | Buy Now |
DISTI #
31EN10-6-ND
|
DigiKey | SWITCH AERO SEALED Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,998.7200 | Buy Now |
DISTI #
785-31EN10-6
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 5A Enclosed Switch RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 5A 28VDC Linear Panel Mount RoHS: Compliant |
4 Partner Stock |
|
$1,948.3100 / $2,069.7300 | Buy Now |
DISTI #
61232947
|
Verical | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 5A 28VDC Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$2,251.0600 | Buy Now |
DISTI #
31EN10-6
|
TTI | Basic / Snap Action Switches N.O./N.C. SPDT 5A Enclosed Switch Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$416.6700 | Buy Now |
DISTI #
31EN106-HON
|
TME | 31EN10-6 Min Qty: 1 | 4 |
|
$2,477.8303 | Buy Now |
DISTI #
31EN10-6
|
IBS Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 5A 28VDC Linear Panel Mount Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,661.3900 | Buy Now |
DISTI #
C1S315200760248
|
Chip1Stop | Snap Action Switch | 4 |
|
$2,360.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 5A 28VDC Linear Panel Mount RoHS: Compliant |
4 Partner Stock |
|
$1,948.3100 / $2,069.7300 | Buy Now |