Part Details for 31DQ10 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 31DQ10 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 31DQ10
31DQ10 CAD Models
31DQ10 Part Data Attributes
|
31DQ10
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
31DQ10
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 42 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 31DQ10
This table gives cross-reference parts and alternative options found for 31DQ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31DQ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30GQA06 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD, | KYOCERA Corporation | 31DQ10 vs 30GQA06 |
SB20200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-201AD, LEAD FREE PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 31DQ10 vs SB20200 |
BYX55-350P | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 350V V(RRM), Silicon, DO-201AD, | General Instrument Corp | 31DQ10 vs BYX55-350P |
MUR320AX | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 31DQ10 vs MUR320AX |
SB860 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 31DQ10 vs SB860 |
MBR5100-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 31DQ10 vs MBR5100-G |
SB540 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | 31DQ10 vs SB540 |
SB3100-T/R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | 31DQ10 vs SB3100-T/R |
MBR360T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 31DQ10 vs MBR360T4 |
RU4MGF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 1000V V(RRM), Silicon, DO-201AD, | Gulfsemi | 31DQ10 vs RU4MGF |