Part Details for 31DQ03TA by SMC Diode Solutions
Overview of 31DQ03TA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31DQ03TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31DQ03TA-SMC
|
TME | Diode: Schottky rectifying, THT, 30V, 3.3A, DO201AD, tape, Ir: 1mA Min Qty: 5 | 0 |
|
$0.0790 / $0.1520 | RFQ |