Part Details for 31DQ03 by International Rectifier
Overview of 31DQ03 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31DQ03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, Axial-10 | 574 |
|
$0.2940 / $0.6300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 31DQ03
31DQ03 CAD Models
31DQ03 Part Data Attributes
|
31DQ03
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
31DQ03
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, DO-41, PLASTIC, C-16, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, C-16, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 25000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 31DQ03
This table gives cross-reference parts and alternative options found for 31DQ03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31DQ03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31DQ03-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 31DQ03 vs 31DQ03-GT3 |
31DQ03TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, C-16, 2 PIN | Vishay Intertechnologies | 31DQ03 vs 31DQ03TR |
31DQ03 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 31DQ03 vs 31DQ03 |
31DQ03 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 31DQ03 vs 31DQ03 |
31DQ03-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 31DQ03 vs 31DQ03-G |
31DQ03-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 31DQ03 vs 31DQ03-G |
31DQ03 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 30V V(RRM), Silicon | Nihon Inter Electronics Corporation | 31DQ03 vs 31DQ03 |
31DQ03TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 30V V(RRM), Silicon, DO-41, PLASTIC, C-16, 2 PIN | International Rectifier | 31DQ03 vs 31DQ03TR |
31DQ03-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 31DQ03 vs 31DQ03-T3 |
31DQ03-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 31DQ03 vs 31DQ03-GT3 |