Part Details for 31AC0424A-IP by Ideal Power Inc
Overview of 31AC0424A-IP by Ideal Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31AC0424A-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2882-31AC0424A-IP-ND
|
DigiKey | BATT CHARGER DESKTOP 29.2V 4A Min Qty: 1 Lead time: 16 Weeks Container: Box |
24 In Stock |
|
$60.0000 | Buy Now |