Part Details for 31A10012001F by Smiths Group
Overview of 31A10012001F by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 31A10012001F
31A10012001F CAD Models
31A10012001F Part Data Attributes
|
31A10012001F
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
31A10012001F
Smiths Group
Fixed Resistor, Thin Film, 20W, 200ohm, 1% +/-Tol, -200,200ppm/Cel, 5125,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flanged | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.31 mm | |
Package Length | 13.08 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5125 | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |