31A10011002F
Description: Fixed Resistor, Thin Film, 20W, 100ohm, 2% +/-Tol, -200,200ppm/Cel, 5125,

Overview of 31A10011002F by EMC Technology RF Labs

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 31A10011002F by EMC Technology RF Labs
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 31A10011002F by EMC Technology RF Labs

31A10011002F
EMC Technology RF Labs
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMC TECHNOLOGY & FLORIDA RF LABS
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Flanged
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.31 mm
Package Length
13.08 mm
Package Style
SMT
Package Width
6.35 mm
Rated Power Dissipation (P)
20 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Series
31A1001-F
Size Code
5125
Technology
THIN FILM
Temperature Coefficient
200 ppm/°C
Tolerance
2%
Want to compare parts?
  1. 31A10011002F
    EMC Technology RF Labs
    Fixed Resistor, Thin Film, 20W, 100ohm, 2% +/-Tol, -200,200ppm/Cel, 5125,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31A10011002F by EMC Technology RF Labs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31A10011002F by EMC Technology RF Labs

Select Manufacturer
Which Manufacturer of 31A10011002F would you like to use for your alert(s)?
  • Please alert me when 31A10011002F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31A10011002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31A10011002F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31A10011002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31A10011002F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31A10011002F by EMC Technology RF Labs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: