Part Details for 31_N-TNC-50-1/133_UE by HUBER+SUHNER
Results Overview of 31_N-TNC-50-1/133_UE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
31_N-TNC-50-1/133_UE Information
31_N-TNC-50-1/133_UE by HUBER+SUHNER is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for 31_N-TNC-50-1/133_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_N-TNC-50-1/133_UE-ND
|
DigiKey | COAX ADAPT N TO TNC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3600 | Buy Now |
DISTI #
455-31NTNC501133UE
|
Mouser Electronics | RF Adapters - Between Series N jack(f) to TNC jack(f) RoHS: Compliant | 0 |
|
$57.1200 / $67.4200 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - N - TNC - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$38.3600 / $70.4800 | Buy Now |
Part Details for 31_N-TNC-50-1/133_UE
31_N-TNC-50-1/133_UE CAD Models
31_N-TNC-50-1/133_UE Part Data Attributes
|
31_N-TNC-50-1/133_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_N-TNC-50-1/133_UE
HUBER+SUHNER
RF Connector Adapter, N-TNC, Female-Female, Jack-jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-TNC | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304, VSWR MAX AT 7GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.9 |