Part Details for 31_BNC-N-50-51/1--_UE by HUBER+SUHNER
Overview of 31_BNC-N-50-51/1--_UE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 31_BNC-N-50-51/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-31_BNC-N-50-51/1--_UE-ND
|
DigiKey | 31_BNC-N-50-51/1--_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$144.0958 / $162.5100 | Buy Now |
DISTI #
455-31BNCN50511UE
|
Mouser Electronics | RF Adapters - Between Series BNC jack(f) to N jack(f) RoHS: Compliant | 2 |
|
$144.0900 / $162.5000 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - BNC-precision - N - 50 Ohm - jack / jack (female / female) RoHS: Compliant | 0 |
|
$138.1800 / $155.5400 | Buy Now |
Part Details for 31_BNC-N-50-51/1--_UE
31_BNC-N-50-51/1--_UE CAD Models
31_BNC-N-50-51/1--_UE Part Data Attributes
|
31_BNC-N-50-51/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
31_BNC-N-50-51/1--_UE
HUBER+SUHNER
RF Connector Adapter, BNC-N, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | BNC-N | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/404 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.47 |