Part Details for 31W-ALP60-S9 by DDP Engineered LED Solutions
Overview of 31W-ALP60-S9 by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 31W-ALP60-S9
31W-ALP60-S9 CAD Models
31W-ALP60-S9 Part Data Attributes
|
31W-ALP60-S9
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
31W-ALP60-S9
DDP Engineered LED Solutions
Single Color LED, Amber, Smoke, 5.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.002 A | |
Lens Type | SMOKE | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 22 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | CYLINDRICAL | |
Size | 5.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.9 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 31W-ALP60-S9
This table gives cross-reference parts and alternative options found for 31W-ALP60-S9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31W-ALP60-S9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31W-ALP60S9 | SINGLE COLOR LED, AMBER, 5.2 mm | DDP Engineered LED Solutions | 31W-ALP60-S9 vs 31W-ALP60S9 |