Part Details for 31AT225 by Honeywell Sensing and Control
Overview of 31AT225 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31AT225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B7446
|
Newark | Sealed Oi Switch |Honeywell 31AT225 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,936.8300 / $7,347.5600 | Buy Now |
DISTI #
31AT225-ND
|
DigiKey | SWITCH TOGGLE DPDT 1A 30V Min Qty: 15 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,476.4400 | Buy Now |
DISTI #
785-31AT225
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 2POS Connect Term STD LVR RoHS: Not Compliant | 0 |
|
$7,604.9000 | Order Now |
DISTI #
71323761
|
RS | Toggles & Rockers | Honeywell 31AT225 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$8,611.6600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Enclosed Sealed Housing, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), 12SM4 Basic Switches, Gold-Plated Contacts, Connector Per Mil-C-83723/89Y1205N, Standard Lever, Includes Lever Switch Guard MS25224-1, FAA-PMA Approved RoHS: Compliant | 0 |
|
$5,422.8200 / $15,915.9000 | Buy Now |
DISTI #
31AT225
|
TME | Switch: toggle, Pos: 2, SPDT, Leads: connectors 6,35mm, AT Min Qty: 5 | 0 |
|
$6,480.2900 / $7,228.0100 | RFQ |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Enclosed Sealed Housing, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), 12SM4 Basic Switches, Gold-Plated Contacts, Connector Per Mil-C-83723/89Y1205N, Standard Lever, Includes Lever Switch Guard MS25224-1, FAA-PMA Approved RoHS: Compliant | 0 |
|
$5,422.8200 / $15,915.9000 | Buy Now |
Part Details for 31AT225
31AT225 CAD Models
31AT225 Part Data Attributes
|
31AT225
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31AT225
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 1A, 30VDC, Connector Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Height | 70.1 mm | |
Body Length or Diameter | 38.1 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | CONNECTOR |