Part Details for 319HS119M09J8HC by Glenair Inc
Overview of 319HS119M09J8HC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS119M09J8HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9732
|
Newark | High Production - Shrink Boot Adapters |Glenair 319HS119M09J8HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$227.6700 / $871.9600 | Buy Now |
DISTI #
2899-319HS119M09J8HC-1448-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,494.3700 / $2,663.8500 | Buy Now |
DISTI #
3937-319HS119M09J8HC-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$1,262.9500 | Buy Now |
DISTI #
319HS119M09J8HC
|
Avnet Americas | - Bulk (Alt: 319HS119M09J8HC) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-319HS119M09J8HC
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL | 0 |
|
$517.2200 | Order Now |
DISTI #
319HS119M09J8HC
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE319HS119M09J8HC
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
Buy Now |