There are no models available for this part yet.
Overview of 319HS001ZR0902-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 319HS001ZR0902-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ9521
|
Newark | Connector |Glenair 319HS001ZR0902-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$120.8300 / $462.7400 | Buy Now | |
DISTI #
3937-319HS001ZR0902-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$744.7100 | Buy Now | |
DISTI #
319HS001ZR0902-6
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adapter for Circular Connectors Rotatable Coupling 9 Shell Size Straight - Bulk (Alt: 319HS001ZR0902-6) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | ||
DISTI #
631-319HS001ZR09026
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$119.3400 / $274.4800 | Order Now | |
DISTI #
26890970
|
Verical | EMI/RFI Shield Sock Shrink Boot Adapter 180° 9 Shell Size Zinc Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$177.8750 | Buy Now | |
DISTI #
26890969
|
Verical | EMI/RFI Shield Sock Shrink Boot Adapter 180° 9 Shell Size Zinc Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$182.4359 / $439.4487 | Buy Now | |
DISTI #
GLE319HS001ZR0902-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$255.5255 / $435.5196 | Buy Now | |
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 17 |
|
$316.6800 / $527.3400 | Buy Now |