Part Details for 319HS001NF2507-10 by Glenair Inc
Overview of 319HS001NF2507-10 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF2507-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM3997
|
Newark | 319Hs001Nf2507-10 |Glenair 319HS001NF2507-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.9500 / $505.3500 | Buy Now |
DISTI #
319HS001NF2507-10
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 25 Shell Size Straight Aluminum - Bulk (Alt: 319HS001NF2507-10) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-319HS001NF250710
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$137.4500 / $526.4500 | Order Now |
DISTI #
71087173
|
Verical | 319HS001NF2507-10 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$423.8590 / $506.1538 | Buy Now |
DISTI #
GLE319HS001NF2507-10
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319HS001NF2507-10
319HS001NF2507-10 CAD Models
319HS001NF2507-10 Part Data Attributes
|
319HS001NF2507-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF2507-10
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J |