Part Details for 319HS001NF1506-7 by Glenair Inc
Overview of 319HS001NF1506-7 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1506-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM3813
|
Newark | 319Hs001Nf1506-7 |Glenair 319HS001NF1506-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.4800 / $453.7500 | Buy Now |
DISTI #
319HS001NF1506-7
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 15 Shell Size Straight Aluminum - Bulk (Alt: 319HS001NF1506-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-319HS001NF1506-7
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$123.4200 / $472.7100 | Order Now |
DISTI #
71088936
|
Verical | 319HS001NF1506-7 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$85.4359 / $454.4744 | Buy Now |
DISTI #
GLE319HS001NF1506-7
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319HS001NF1506-7
319HS001NF1506-7 CAD Models
319HS001NF1506-7 Part Data Attributes
|
319HS001NF1506-7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF1506-7
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D |