Part Details for 319HS001NF1311-6 by Glenair Inc
Overview of 319HS001NF1311-6 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1311-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
319HS001NF1311-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HS001NF1311-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$172.3106 / $777.6450 | Buy Now |
DISTI #
631-319HS001NF1311-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$287.0100 / $691.3300 | Order Now |
DISTI #
77988788
|
Verical | 319HS001NF1311-6 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$648.0375 | Buy Now |
DISTI #
GLE319HS001NF1311-6
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
319HS001NF1311-6
|
FDH Electronics | Placeholder Min Qty: 1 | 8 |
|
$229.6710 / $304.8360 | Buy Now RFQ |
Part Details for 319HS001NF1311-6
319HS001NF1311-6 CAD Models
319HS001NF1311-6 Part Data Attributes
|
319HS001NF1311-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF1311-6
Glenair Inc
Connector Accessory, 0.812in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |