Part Details for 319HS001NF1306-6-88 by Glenair Inc
Overview of 319HS001NF1306-6-88 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1306-6-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9420
|
Newark | Connector |Glenair 319HS001NF1306-6-88 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$122.9500 / $470.8800 | Buy Now |
DISTI #
3937-319HS001NF1306-6-88-ND
|
DigiKey | SHRINK BOOT ADAPTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$757.8100 | Buy Now |
DISTI #
319HS001NF1306-6-8
|
Avnet Americas | - Bulk (Alt: 319HS001NF1306-6-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$115.9368 / $523.2000 | Buy Now |
DISTI #
654-319HS0011306688
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$122.0000 / $251.7600 | Order Now |
DISTI #
V36:1790_16054125
|
Arrow Electronics | 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 0301 | Americas - 2 |
|
$21.3900 / $87.8393 | Buy Now |
DISTI #
71088615
|
Verical | 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$181.0000 | Buy Now |
DISTI #
77935148
|
Verical | 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$185.6410 / $447.1795 | Buy Now |
DISTI #
62131795
|
Verical | 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0301 | Americas - 2 |
|
$21.3900 | Buy Now |
DISTI #
GLE319HS001NF1306-6-88
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$260.0317 / $443.1812 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 30 |
|
$536.6200 / $3,222.6000 | Buy Now |
Part Details for 319HS001NF1306-6-88
319HS001NF1306-6-88 CAD Models
319HS001NF1306-6-88 Part Data Attributes:
|
319HS001NF1306-6-88
Glenair Inc
Buy Now
|
Compare Parts:
319HS001NF1306-6-88
Glenair Inc
|
Samacsys Manufacturer | Glenair |