Part Details for 319HS001NF1107-12 by Glenair Inc
Overview of 319HS001NF1107-12 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF1107-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM3759
|
Newark | 319Hs001Nf1107-12 |Glenair 319HS001NF1107-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.5400 / $783.3400 | Buy Now |
DISTI #
319HS001NF1107-12
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 11 Shell Size Straight Aluminum - Bulk (Alt: 319HS001NF1107-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-319HS001NF110712
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$490.0700 / $816.0800 | Order Now |
DISTI #
77988903
|
Verical | 319HS001NF1107-12 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$147.5000 / $784.5897 | Buy Now |
DISTI #
GLE319HS001NF1107-12
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 319HS001NF1107-12
319HS001NF1107-12 CAD Models
319HS001NF1107-12 Part Data Attributes
|
319HS001NF1107-12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001NF1107-12
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B |