Part Details for 319HS001NF0902-11 by Glenair Inc
Overview of 319HS001NF0902-11 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001NF0902-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9384
|
Newark | Connector |Glenair 319HS001NF0902-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$127.1500 / $469.1400 | Buy Now |
DISTI #
3937-319HS001NF0902-11-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$703.3400 | Buy Now |
DISTI #
319HS001NF0902-11
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Olive Drab Cadmium Over Electroless Nickel 9 Shell Size - Bulk (Alt: 319HS001NF0902-11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-19HS001NF0902-11
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26-250 pcs 4 weeks | 0 |
|
$126.4900 / $335.5100 | Order Now |
DISTI #
71089100
|
Verical | Shrink Boot Adapters 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$89.3462 / $191.9744 | Buy Now |
DISTI #
77936421
|
Verical | Shrink Boot Adapters 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$191.9744 / $445.5256 | Buy Now |
DISTI #
GLE319HS001NF0902-11
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$268.8827 / $441.5421 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 17 |
|
$333.2300 / $534.6300 | Buy Now |