Part Details for 319HS001M2519-6 by Glenair Inc
Overview of 319HS001M2519-6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001M2519-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9379
|
Newark | Connector |Glenair 319HS001M2519-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$139.7800 / $535.3300 | Buy Now |
DISTI #
3937-319HS001M2519-6-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$861.5600 | Buy Now |
DISTI #
319HS001M2519-6
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HS001M2519-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-319HS001M2519-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$138.0700 / $317.5400 | Order Now |
DISTI #
71087234
|
Verical | Shrink Boot Adapters 180° 25 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$297.6625 | Buy Now |
DISTI #
77934060
|
Verical | Shrink Boot Adapters 180° 25 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$305.2949 / $508.3846 | Buy Now |
DISTI #
GLE319HS001M2519-6
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$295.6096 / $503.8391 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 17 |
|
$366.3500 / $610.0600 | Buy Now |
Part Details for 319HS001M2519-6
319HS001M2519-6 CAD Models
319HS001M2519-6 Part Data Attributes
|
319HS001M2519-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HS001M2519-6
Glenair Inc
Connector Accessory, 1.125in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |