Part Details for 319HS001M1705-12T by Glenair Inc
Overview of 319HS001M1705-12T by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001M1705-12T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9359
|
Newark | Connector |Glenair 319HS001M1705-12T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$167.6700 / $642.1900 | Buy Now |
DISTI #
49AC5356
|
Newark | 319Hs001M1705-12T |Glenair 319HS001M1705-12T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$55.8800 | Buy Now |
DISTI #
3937-319HS001M1705-12T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,033.5100 | Buy Now |
DISTI #
319HS001M1705-12T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 17 Shell Size - Bulk (Alt: 319HS001M1705-12T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 512 Factory Stock |
|
$55.8722 | Buy Now |
DISTI #
654-319HS001M170512T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 0 |
|
$571.3900 | Order Now |
DISTI #
71085976
|
Verical | 180° 17 Shell Size Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$246.8500 | Buy Now |
DISTI #
77935193
|
Verical | 180° 17 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$253.1795 / $609.8590 | Buy Now |
DISTI #
319HS001M1705-12T
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$580.1100 | Buy Now |
DISTI #
319HS001M1705-12T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile EMI/RFI Shield Sock Shrink Boot Adapter with Optional Shrink Boot Electroless Nickel 17 Shell Size - Bulk (Alt: 319HS001M1705-12T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 512 Factory Stock |
|
$55.8722 | Buy Now |
DISTI #
GLE319HS001M1705-12T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$354.6124 / $604.4061 | Buy Now |