Part Details for 319HS001M1104-12 by Glenair Inc
Overview of 319HS001M1104-12 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HS001M1104-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9336
|
Newark | 319Hs001M1104-12 |Glenair 319HS001M1104-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6900 / $471.1500 | Buy Now |
DISTI #
3937-319HS001M1104-12-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$706.2200 | Buy Now |
DISTI #
319HS001M1104-12
|
Avnet Americas | - Bulk (Alt: 319HS001M1104-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
77988794
|
Verical | 180° 11 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$89.7308 / $447.4359 | Buy Now |
DISTI #
GLE319HS001M1104-12
|
Interstate Connecting Components | 0 |
|
Buy Now |