There are no models available for this part yet.
Overview of 319HS001B2515-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 319HS001B2515-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM3391
|
Newark | 319Hs001B2515-6 |Glenair 319HS001B2515-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.9300 / $493.7800 | Buy Now | |
DISTI #
319HS001B2515-6
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 25 Shell Size Straight Aluminum - Bulk (Alt: 319HS001B2515-6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-319HS001B2515-6
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$134.3100 / $514.4100 | Order Now | |
DISTI #
77989011
|
Verical | 319HS001B2515-6 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$92.9744 / $494.5641 | Buy Now | |
DISTI #
GLE319HS001B2515-6
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 319HS001B2515-6 by Glenair Inc
Part Data Attributes for 319HS001B2515-6 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
25
|