Part Details for 319HA201XB21 by Glenair Inc
Results Overview of 319HA201XB21 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA201XB21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ9111
|
Newark | Composite - Shrink Boot Adapters |Glenair 319HA201XB21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$213.0500 / $786.1300 | Buy Now |
DISTI #
631-319HA201XB21
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - SHRINK BOOT ADAPTERS | 0 |
|
$510.4900 | Order Now |
Part Details for 319HA201XB21
319HA201XB21 CAD Models
319HA201XB21 Part Data Attributes
|
319HA201XB21
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA201XB21
Glenair Inc
Connector Accessory, Clamping Item,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYETHERIMIDE | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 21 |