There are no models available for this part yet.
Overview of 319HA001NF1306-4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 319HA001NF1306-4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM3138
|
Newark | 319Ha001Nf1306-4 |Glenair 319HA001NF1306-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.6200 / $541.0200 | Buy Now | |
DISTI #
319HA001NF1306-4
|
Avnet Americas | EMI/RFI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 13 Shell Size Right Angle Aluminum - Bulk (Alt: 319HA001NF1306-4) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-319HA001NF1306-4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$147.1500 / $563.5900 | Order Now | |
DISTI #
77988851
|
Verical | 319HA001NF1306-4 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$453.7564 / $541.8846 | Buy Now | |
DISTI #
GLE319HA001NF1306-4
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 319HA001NF1306-4 by Glenair Inc
Part Data Attributes for 319HA001NF1306-4 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
28 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13; C
|