Part Details for 319HA001NF1304-6T by Glenair Inc
Overview of 319HA001NF1304-6T by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 319HA001NF1304-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ8928
|
Newark | Connector |Glenair 319HA001NF1304-6T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$177.8600 / $681.1900 | Buy Now |
DISTI #
3937-319HA001NF1304-6T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$756.4310 / $1,259.6000 | Buy Now |
DISTI #
319HA001NF1304-6T
|
Avnet Americas | ADAPTER - Bulk (Alt: 319HA001NF1304-6T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-319HA001NF13046T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHLD SCK SHRNK ADPTR RC LOW 90DEG BOOT RoHS: Not Compliant | 0 |
|
$268.3900 / $383.6600 | Order Now |
DISTI #
71088376
|
Verical | 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$128.2564 / $409.7308 | Buy Now |
DISTI #
77934363
|
Verical | 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$409.7308 / $682.2821 | Buy Now |
DISTI #
GLE319HA001NF1304-6T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$396.7324 / $676.1817 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 5 |
|
$491.6800 / $818.7400 | Buy Now |
Part Details for 319HA001NF1304-6T
319HA001NF1304-6T CAD Models
319HA001NF1304-6T Part Data Attributes
|
319HA001NF1304-6T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
319HA001NF1304-6T
Glenair Inc
Connector Accessory, 0.375in Max Cable Dia, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |